ABB35DHRD

Heilind Number:SULABB35DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB35DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB35DHRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULABB35DHRD

Detailed Description

The ABB35DHRD is a high-performance PCB connector featuring PPS and Beryllium Copper construction, ensuring durability and reliable connectivity. With a current rating of 1A and a voltage tolerance of 300VAC, it is suitable for a wide range of electronic applications. This female connector offers two rows of Hairpin contacts with Gold plating, guaranteeing excellent signal transmission. Its clearance hole mount type and card extender termination method make installation easy and secure. With 70 positions and a 1.27mm pitch, it provides ample connectivity in a compact design. Operating in temperatures ranging from -65 to 150°C, it is suitable for use in various environments. The Matte Tin termination plating enhances its longevity. Whether used in board-to-board or card edge connections, this connector is a reliable choice for your electronic projects.