ABB35DHRN

Heilind Number:SULABB35DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB35DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB35DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULABB35DHRN

Detailed Description

The ABB35DHRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it guarantees durability and reliability in operation. With a pitch of 1.27mm and 70 positions spread across two rows, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, ensuring excellent signal transmission and resistance to corrosion. This connector is suitable for use in environments with voltage requirements of up to 300VAC. Its Hairpin contact type and Straddle orientation facilitate secure connections. The termination method is via Card Extender, with Matte Tin plating for efficient soldering. Operating smoothly in temperatures ranging from -65 to 150°C, it meets the demands of various industries. With a compact size of 9.4mm width and .61in height, it is space-efficient. The ABB35DHRN is the ideal choice for applications where performance, durability, and reliability are paramount.