ABB35DHRT

Heilind Number:SULABB35DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB35DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB35DHRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULABB35DHRT

Detailed Description

This high-performance PCB connector, ABB35DHRT, featuring a dual-row design with 70 positions, is an essential component for demanding electronic applications. Crafted with precision, it boasts PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. The threaded mount type and card extender termination method guarantee secure installation and efficient signal transmission. With a pitch of 1.27mm, it offers precise alignment, while its gold-plated Beryllium Copper contacts provide optimal conductivity. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 300 VAC, this connector is suitable for a wide range of environments. Its hairpin contact type and straddle orientation further enhance its performance. With matte tin termination plating and a compact design (15.49mm connector height, 9.4mm connector width), this connector is ideal for high-density PCB applications. Whether used in aerospace, telecommunications, or industrial settings, the ABB35DHRT connector delivers exceptional quality and reliability.