ABB35DYFD

Heilind Number:SULABB35DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB35DYFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB35DYFD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB35DYFD

Detailed Description

SKU ABB35DYFD features a high-quality PPS & Beryllium Copper construction, ensuring reliable connectivity. With a low amperage rating of 1 A and a female gender designation, this connector is perfect for various electronic applications. It boasts two rows of contacts for efficient signal transmission, with a surface mount termination method for easy installation. The contact material of Beryllium Copper plated with Gold guarantees optimal conductivity. Designed with a pitch of 1.27 mm and a voltage rating of 300 VAC, it meets stringent performance standards. Its cantilever contact type and straight orientation further enhance functionality. With 70 positions and a tail length of 2.54 mm, it offers ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 150 °C, this connector is suitable for diverse environments. Measuring at a compact height of 15.49 mm and width of 9.4 mm, it is ideal for space-constrained PCB layouts. The termination plating of Matte Tin ensures durability. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is a versatile solution for your connectivity needs. (Note: The acronym ABB35DYFD denotes the specific model variant for easy identification.)