| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB35DYFN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB35DYFN |
ABB35DYFN
| Heilind Number: | SULABB35DYFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB35DYFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB35DYFN, a high-performance female connector designed for seamless board-to-board PCB and card edge connections. With a compact form factor and dual-row layout, this connector offers 70 positions for versatile connectivity. Engineered for reliability, it features PPS and Beryllium Copper construction with gold-plated contacts, ensuring optimal signal transmission and durability. The cantilever contact type and surface mount termination method make installation a breeze, while the 1.27mm pitch and 300VAC voltage rating meet industry standards. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding applications. Trust in the ABB35DYFN for efficient and secure interconnect solutions in your electronic designs.

