| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB35DYFR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB35DYFR |
ABB35DYFR
| Heilind Number: | SULABB35DYFR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB35DYFR |
| ECAD Model: |
Specifications
Detailed Description
The ABB35DYFR is a high-performance connector designed for board-to-board PCB applications. Featuring two rows of female contacts with a pitch of 1.27mm, it offers a reliable connection for up to 70 positions. Crafted with PPS and Beryllium Copper materials, this connector ensures durability and efficient signal transmission. The gold-plated contacts guarantee optimal conductivity, while the surface mount termination method and metal board lock mount type make installation easy and secure. With a voltage rating of 300VAC and operating temperature range of -65 to 150°C, it is suitable for demanding environments. This connector, with a compact size of 9.4mm width and .61in height, is ideal for various industrial applications requiring high-speed data transmission and reliability.

