| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB35DYFT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB35DYFT |
ABB35DYFT
| Heilind Number: | SULABB35DYFT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB35DYFT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB35DYFT, a high-performance female connector designed for demanding applications. This connector boasts two rows of 70 contact positions, ensuring reliable connectivity in complex circuit setups. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, it's suitable for power and signal transmission. The use of PPS and Beryllium Copper materials, along with gold plating, guarantees excellent conductivity and durability. Its straight orientation and threaded mount type make installation easy. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. With matte tin termination plating, it complies with RoHS regulations. Whether in Board To Board PCB or Card Edge applications, the ABB35DYFT is a reliable solution for your connectivity needs.

