| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB35DYHN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 70 |
| SKU: | SULABB35DYHN |
ABB35DYHN
| Heilind Number: | SULABB35DYHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB35DYHN |
| ECAD Model: |
Specifications
Detailed Description
PPS & Beryllium Copper;.00 Female connector with 2 rows and no mounting options. Featuring a cantilever contact type made of Beryllium Copper with Gold plating, this connector offers reliable performance at 1 A and 300 VAC. Designed for PCB applications, it has a pitch of 1.27 mm (.05 in) and straight orientation. With 70 positions and Thru Hole termination method, it ensures secure connectivity. Operating in extreme temperatures ranging from -65 to 150 °C, it is suitable for various environments. The connector's compact size, with a height of .61 in (15.49 mm) and width of .37 in (9.4 mm), makes it ideal for space-constrained designs. The Matte Tin termination plating enhances durability. ABB35DYHN is a high-quality solution for Board To Board and Card Edge connections, meeting the demands of diverse electronic applications.

