ABB35DYHT

Heilind Number:SULABB35DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB35DYHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB35DYHT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB35DYHT

Detailed Description

Introducing the ABB35DYHT, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity with a current rating of 1A and a voltage of 300VAC. With a gender specification of female and two rows of contacts, it offers versatility in board-to-board or card edge connections. The contact material is plated with gold for optimal signal transfer, while the termination method is through-hole with a threaded mount type for secure attachment. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its cantilever contact type and straight orientation, along with 70 positions and a pitch of 1.27mm, make it ideal for high-density PCB designs. The tail length of 3.18mm and compact dimensions of 9.4mm width and 15.49mm height ensure easy integration. With matte tin termination plating and compliance with RoHS standards, the ABB35DYHT is a reliable choice for your connectivity needs.