ABB35DYRD

Heilind Number:SULABB35DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB35DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB35DYRD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB35DYRD

Detailed Description

Introducing the ABB35DYRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of power and signal transmission needs. The female connector has two rows with a pitch of 1.27mm (.05 inches) and 70 positions, making it ideal for high-density PCB layouts. The termination method is through a card extender, with cantilever contact type and gold plating on Beryllium Copper contacts for excellent signal integrity. With a clearance hole mount type and straddle orientation, installation is easy and secure. The connector operates efficiently in a wide temperature range from -65 to 150°C, making it perfect for industrial and aerospace applications. Measuring just .61 inches in height and 9.4mm in width, it offers space-saving benefits without compromising performance. The termination plating is matte tin, ensuring durability and longevity. Whether you're designing mission-critical equipment or high-reliability systems, the ABB35DYRD connector is the perfect choice for seamless and robust PCB connectivity.