ABB35DYRN

Heilind Number:SULABB35DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB35DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB35DYRN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB35DYRN

Detailed Description

Introducing the ABB35DYRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 1A amperage rating and 300VAC voltage capability, it is suitable for power and signal transmission. The female gender, 2 rows, and 70 positions offer versatile connectivity options. Using a cantilever contact type with gold plating, it guarantees low contact resistance and high durability. With a pitch of 1.27mm, it allows for precise mating. The card extender termination method and no mounting requirement make installation easy. Operating within a wide temperature range of -65 to 150°C, it is ideal for aerospace, military, and industrial applications. The Matte Tin termination plating ensures solderability. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Trust the ABB35DYRN for secure and efficient board-to-board connections in your designs.