ABB35DYRQ

Heilind Number:SULABB35DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB35DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB35DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULABB35DYRQ

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the ABB35DYRQ. This female connector, with its straddle mount design, offers seamless integration into your PCB assembly. Featuring two rows and a total of 70 positions, it ensures reliable connectivity in even the most demanding applications. Crafted from PPS and Beryllium Copper, it guarantees durability and efficient signal transmission. The contact plating of gold and termination plating of matte tin further enhance its conductivity and corrosion resistance. With a pitch of 1.27mm and voltage rating of 300 VAC, it meets stringent industry standards. Operating smoothly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The cantilever contact type and card extender termination method make installation a breeze. Compact in size, with a connector height of just 15.49mm and width of 9.4mm, it maximizes space efficiency on your PCB. Whether for industrial, aerospace, or telecommunications applications, the ABB35DYRQ is the perfect choice for high-reliability connections. Elevate your design with this top-of-the-line connector.