ABB35DYRT

Heilind Number:SULABB35DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB35DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB35DYRT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB35DYRT

Detailed Description

Introducing our ABB35DYRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 1A and a voltage tolerance of 300 VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector with two rows and a threaded mount type offers secure and stable installation. Termination is made easy with the card extender method, while the gold-plated Beryllium Copper contacts guarantee excellent conductivity. With a pitch of 1.27mm and cantilever contact type, it provides precise and efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet rugged, meeting the demands of modern electronic systems. Trust the ABB35DYRT for superior performance and durability in your next project.