ABB40DHAD

Heilind Number:SULABB40DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULABB40DHAD

Detailed Description

Introducing the ABB40DHAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable power and signal transmission. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for various electronic systems. The connector offers a secure female connection with two rows of contacts and a right-angle orientation, perfect for space-saving installations. Its Thru Hole termination method and Gold contact plating guarantee excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -65 to 150°C, it's a dependable choice for harsh environments. The 1.27mm pitch and 80 positions provide ample connectivity options, while the Matte Tin termination plating enhances soldering integrity. Whether for industrial machinery, telecommunications, or aerospace applications, the ABB40DHAD delivers top-notch performance.