ABB40DHAR

Heilind Number:SULABB40DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULABB40DHAR

Detailed Description

The ABB40DHAR connector features a robust construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. Designed for high-speed data transmission, this female connector offers two rows with a total of 80 positions, allowing for efficient connectivity on PCBs. The thru-hole termination method and metal board lock mount type provide secure attachment, while the gold-plated Beryllium Copper contacts guarantee excellent conductivity. With a pitch of 1.27mm and a voltage rating of 300 VAC, it meets strict industry standards for power and signal integrity. Its right-angle orientation and compact dimensions of 23.24mm in height and 9.4mm in width make it suitable for space-constrained applications. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial applications where reliability is paramount. Terminated with matte tin plating, it offers enhanced durability and corrosion resistance. The ABB40DHAR is part of our extensive range of hi-rel connectors, making it a trusted choice for mission-critical systems.