ABB40DHAS

Heilind Number:SULABB40DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DHAS
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB40DHAS

Detailed Description

Introducing the ABB40DHAS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable connectivity in even the harshest environments. With a 1A amperage rating and 300VAC voltage capacity, it meets the power requirements of modern electronic systems. The female gender, two rows, and side hole mount type offer versatile installation options. Contact points made of gold-plated Beryllium Copper guarantee excellent signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. With 80 positions and a 1.27mm pitch, it provides ample connectivity in a compact form factor. The hairpin contact type and right-angle orientation further enhance its usability. Tailored for professionals in aerospace, defense, and industrial sectors, the ABB40DHAS sets a new standard for performance and reliability in board-to-board connectivity.