ABB40DHBD

Heilind Number:SULABB40DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DHBD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB40DHBD

Detailed Description

Introducing the ABB40DHBD, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector guarantees optimal conductivity and durability. Featuring a female gender and two rows with a clearance hole mount type, it ensures secure and stable connections. The contact material of Beryllium Copper with Gold plating offers excellent signal transmission. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets stringent industry standards. The Hairpin contact type and right-angle orientation provide versatility in installation. This connector boasts 80 positions, each with a tail length of 4.32mm, making it suitable for complex circuitry. Operating flawlessly in temperatures ranging from -65 to 150°C, it is reliable in harsh environments. The matte tin termination plating enhances its longevity. Perfect for demanding applications in aerospace, defense, and telecommunications, the ABB40DHBD sets a new standard in connectivity.