ABB40DHBN

Heilind Number:SULABB40DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DHBN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB40DHBN

Detailed Description

Introducing the ABB40DHBN, a high-performance board-to-board PCB connector ideal for demanding applications. With its dual-row design and female gender, this connector offers reliable connectivity in a compact form factor. Featuring a pitch of 1.27mm, it allows for precise and efficient PCB integration. The contact material of beryllium copper with gold plating ensures excellent conductivity and durability. Operating at voltages up to 300VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. The hairpin contact type and right-angle orientation further enhance its versatility. With 80 positions and a tail length of 4.32mm, it provides ample connectivity options. The matte tin termination plating guarantees secure soldering. Trusted for its quality and performance, the ABB40DHBN is the perfect choice for your connectivity needs.