ABB40DHBR

Heilind Number:SULABB40DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DHBR
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB40DHBR

Detailed Description

This high-performance connector, with SKU ABB40DHBR, is meticulously designed for seamless connectivity in demanding environments. Crafted from PPS and Beryllium Copper, it ensures robust durability. Featuring a female gender with two rows and a Metal Board Lock mount type, it guarantees secure attachment. The Thru Hole termination method and Gold contact plating offer reliable conductivity, while the Hairpin contact type and Right Angle orientation optimize space efficiency. With 80 positions and a pitch of 1.27mm (.05in), it facilitates intricate PCB connections. Operating flawlessly at temperatures ranging from -65 to 150°C, and with a voltage rating of 300VAC, it's ideal for both standard and challenging applications. Additionally, the Matte Tin termination plating enhances its longevity. This connector, part of the Board To Board PCB Connectors category, is a must-have for any project requiring top-tier connectivity solutions. Hi_rel certification: No.