ABB40DHBS

Heilind Number:SULABB40DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DHBS
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB40DHBS

Detailed Description

Introducing SKU ABB40DHBS, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a side hole mount type, it offers secure and efficient connectivity. The termination method is through-hole, guaranteeing stable attachment to the PCB. The contact material is Beryllium Copper with gold plating for enhanced signal transmission. With a pitch of 1.27mm (0.05in) and a voltage rating of 300 VAC, it meets stringent industry standards. The hairpin contact type and right-angle orientation provide flexibility in installation. Boasting 80 positions and a tail length of 4.32mm (0.17in), it accommodates complex interconnections with ease. Operating seamlessly in a temperature range of -65 to 150°C, this connector is reliable even in harsh environments. With a compact design measuring 23.24mm (0.915in) in height and 9.4mm (0.37in) in width, it saves valuable PCB space. The termination plating is matte tin for added corrosion resistance. Classified under the category of high-quality board-to-board PCB connectors, this product is ideal for various electronic applications. Rest assured of its quality, as it does not fall under the high reliability (hi_rel) category. Acronymed as ABB40DHBS, this connector is a versatile and dependable solution for your connectivity needs.