ABB40DHFD

Heilind Number:SULABB40DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DHFD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB40DHFD

Detailed Description

Introducing the ABB40DHFD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission and durability. Featuring a surface-mount termination method and two rows for efficient installation, it offers a seamless connection process. With 80 gold-plated hairpin contacts, each with a pitch of 1.27mm, this connector guarantees reliable performance even in demanding environments. Rated for 300VAC and operating temperature range from -65 to 150°C, it meets stringent industry standards for quality and safety. The straight orientation and compact design with a height of 15.49mm and width of 9.4mm make it ideal for space-constrained PCB layouts. Trust in the ABB40DHFD for secure and efficient board-to-board connections in your electronic designs.