ABB40DHFN

Heilind Number:SULABB40DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DHFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DHFN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB40DHFN

Detailed Description

The ABB40DHFN is a high-performance female connector designed for precision PCB applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 1A and a voltage rating of 300VAC, it meets the demands of high-power systems. The connector offers two rows of hairpin contacts with gold plating, guaranteeing reliable signal transmission. Its surface mount termination method and 1.27mm pitch make it easy to integrate into PCBs. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With 80 positions and a compact design, it provides efficient connectivity in limited spaces. The matte tin termination plating enhances solderability, while the overall connector height of 15.49mm ensures compatibility with various systems. Perfect for board-to-board and card edge connections, the ABB40DHFN is a versatile solution for your connectivity needs.