ABB40DHFT

Heilind Number:SULABB40DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DHFT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB40DHFT

Detailed Description

Introducing the ABB40DHFT, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With its PPS and Beryllium Copper construction, this connector ensures durability and optimal signal transmission. Featuring a female gender, two rows, and threaded mounting, it offers easy installation and secure attachment. The surface mount termination method and gold contact plating guarantee excellent conductivity. With a pitch of 1.27mm and 80 hairpin contacts, it provides high-density connectivity. Operating at a voltage of 300 VAC and with an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained environments. Trust the ABB40DHFT for your connectivity needs in demanding industrial and commercial settings.