ABB40DHHD

Heilind Number:SULABB40DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULABB40DHHD

Detailed Description

This dual-row board-to-board PCB connector, SKU ABB40DHHD, combines PPS and beryllium copper construction for reliable performance. Featuring a 1A amperage rating, it is designed for female gender applications with two rows and clearance hole mount type. The termination method is through-hole, ensuring secure connections. Each contact is made of beryllium copper with gold plating, offering excellent conductivity. With a pitch of 1.27mm (0.05 inches) and a voltage rating of 300VAC, it supports high-speed data transfer. The hairpin contact type and straight orientation accommodate efficient signal transmission. This connector has 80 positions with a tail length of 3.18mm (0.125 inches) and operates in temperatures ranging from -65 to 150°C. Measuring at 15.49mm in height and 9.4mm in width, it is suitable for various PCB applications. The termination plating is matte tin, ensuring durability. This connector falls under the category of hi-rel connectors and is ideal for demanding industrial environments.