ABB40DHHN

Heilind Number:SULABB40DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DHHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULABB40DHHN

Detailed Description

Featuring PPS & Beryllium Copper construction, this high-quality female connector, with a 2-row configuration, offers reliable performance in demanding environments. With a contact material of Beryllium Copper and gold plating, it ensures excellent conductivity, while the hairpin contact type guarantees secure connections. Operating at 300VAC and 1A, it is suitable for a wide range of applications. The straight orientation and no mounting requirement make installation hassle-free. With a pitch of 1.27mm and 80 positions, it provides ample connectivity options. Tailored for durability, it withstands temperatures ranging from -65 to 150°C. The matte tin termination plating enhances longevity. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for board-to-board PCB and card edge connections, this connector, designated by SKU ABB40DHHN, is a must-have in any electronic setup.