ABB40DHHT

Heilind Number:SULABB40DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DHHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULABB40DHHT

Detailed Description

ABB40DHHT is a high-performance board-to-board PCB connector specifically designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring two rows of hairpin contacts, this connector ensures reliable signal transmission in even the most intricate circuit layouts. The contact material, beryllium copper plated with gold, guarantees optimal conductivity and corrosion resistance, while the termination method of thru-hole mounting offers secure attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a voltage rating of 300VAC, this connector is suitable for use in harsh environments. Its compact dimensions, with a height of .61in (15.49mm) and a width of .37in (9.4mm), make it ideal for space-constrained designs. Whether it's in aerospace, defense, or industrial applications, the ABB40DHHT connector meets the highest standards for performance and reliability.