ABB40DHLD

Heilind Number:SULABB40DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DHLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DHLD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULABB40DHLD

Detailed Description

The ABB40DHLD features a high-performance board-to-board connector designed for demanding applications. With a pitch of 1.27mm, it offers precise and reliable connectivity. The connector, featuring a female gender and hairpin contact type, ensures secure mating with 80 positions in two rows. Crafted with PPS and Beryllium Copper, it guarantees durability and excellent electrical conductivity. The gold-plated contacts further enhance signal transmission efficiency, suitable for applications requiring a maximum amperage of 1A and voltage of 300VAC. With a straight orientation and clearance hole mount type, installation is straightforward. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector’s compact size, measuring 9.4mm in width and 15.49mm in height, and a tail length of 4.06mm, make it suitable for space-constrained PCB designs. Terminated with matte tin plating, it ensures robust and long-lasting performance. The ABB40DHLD is a top choice for designers seeking high-reliability connectivity solutions in aerospace, defense, and industrial applications.