ABB40DHLN

Heilind Number:SULABB40DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DHLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DHLN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB40DHLN

Detailed Description

This high-quality PCB connector, ABB40DHLN, features a robust construction of PPS and Beryllium Copper, ensuring durability and reliable performance. With an amperage rating of 1A and a voltage capacity of 300VAC, it is suitable for various electronic applications. The female connector has two rows with 80 hairpin contact positions, plated with gold for optimal conductivity. Designed for thru-hole termination, it offers easy and secure installation. With a pitch of 1.27mm and a straight orientation, precise connectivity is guaranteed. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for demanding environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. The matte tin termination plating ensures corrosion resistance. Overall, the ABB40DHLN is a top choice for board-to-board and card edge connections in electronic assemblies.