ABB40DHLR

Heilind Number:SULABB40DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULABB40DHLR

Detailed Description

The ABB40DHLR is a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures excellent durability and reliability. With a 1A amperage rating and 300VAC voltage, it offers safe and efficient power transmission. This female connector has two rows, allowing for multiple connections. The Thru Hole mount type and Metal Board Lock design provide secure attachment to the PCB. Gold-plated Beryllium Copper contacts offer superior conductivity and corrosion resistance. With a pitch of 1.27mm (.05in) and Hairpin contact type, it ensures precise and stable connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation, 80 positions, and 4.06mm (.16in) tail length make it versatile for various applications. Measuring 15.49mm (.61in) in height and 9.4mm (.37in) in width, it is compact yet efficient. Terminated with Matte Tin plating, it complies with industry standards. Ideal for Board to Board and Card Edge connections, the ABB40DHLR is a top choice for professionals seeking high-quality connectors.