ABB40DHLT

Heilind Number:SULABB40DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DHLT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DHLT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB40DHLT

Detailed Description

The ABB40DHLT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability. With a sleek, gender-specific design, it offers seamless connectivity for female connectors. Boasting two rows of contacts with a threaded mount type and thru-hole termination method, installation is secure and straightforward. The contacts, made of premium Beryllium Copper and plated with gold, guarantee excellent conductivity and durability. Operating at 300 VAC and 1 A, this connector is suitable for power and signal transmission in various electronic systems. Its hairpin contact type and straight orientation further enhance its versatility. With 80 positions spaced at 1.27mm pitch, it provides ample connectivity options. The connector is designed to withstand harsh environments, with an operating temperature range of -65 to 150°C. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term performance. Classified under the category of Board To Board PCB Connectors and Card Edge Connectors, the ABB40DHLT is a top choice for engineers seeking a reliable and high-quality interconnect solution.