ABB40DHND

Heilind Number:SULABB40DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DHND
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DHND
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULABB40DHND

Detailed Description

Introducing the ABB40DHND, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a 1A amperage rating and 300VAC voltage capacity, it guarantees reliable power transmission. The female gender, two rows, and Hairpin contact type offer versatile connectivity options. Gold-plated Beryllium Copper contacts ensure excellent signal integrity. With a pitch of 1.27mm (.05in), 80 positions, and Thru Hole termination method, it facilitates easy assembly. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The Matte Tin termination plating enhances durability. From aerospace to telecommunications, the ABB40DHND is the perfect choice for high-reliability connectivity needs.