ABB40DHNN

Heilind Number:SULABB40DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DHNN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DHNN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB40DHNN

Detailed Description

Introducing SKU ABB40DHNN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. This connector features a robust construction with PPS and Beryllium Copper materials, ensuring durability and optimal conductivity. With a pitch of 1.27mm, it provides precise and secure connections for up to 80 positions, making it ideal for complex electronic systems. The gold contact plating and hairpin design guarantee low contact resistance and enhanced signal integrity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications. Its no-mounting, straight orientation with thru-hole termination offers easy and secure installation on PCBs. With a voltage rating of 300 VAC and an amperage of 1A, it meets high-performance standards. Trust in the reliability of the ABB40DHNN for your connectivity needs.