| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB40DHNR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB40DHNR |
ABB40DHNR
| Heilind Number: | SULABB40DHNR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB40DHNR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB40DHNR, a high-performance board-to-board PCB connector designed to meet your connectivity needs. This female connector features two rows of gold-plated Beryllium Copper contacts, ensuring reliable signal transmission at 1A and 300VAC. With a pitch of 1.27mm (.05in) and 80 hairpin contact positions, it offers precise and efficient connectivity. The straight orientation and metal board lock mount type make installation easy and secure. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact design, with a connector height of .61in (15.49mm) and width of 9.4mm (.37in), is perfect for space-constrained applications. Trust the ABB40DHNR for high-quality, durable connectivity in your electronic projects.

