The ABB40DHNT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a threaded mount type and thru-hole termination method, it ensures secure and reliable connectivity. With a contact material of beryllium copper and gold plating, it guarantees excellent conductivity and corrosion resistance. This female connector offers 80 positions in a compact design, with a pitch of 1.27mm (.05 in) and a voltage rating of 300VAC. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. The hairpin contact type and straight orientation further enhance its stability and signal integrity. With a connector height of .61 inches (15.49mm) and a width of 9.4mm (.37 in), it provides easy integration into PCB layouts. The termination plating of matte tin ensures durability and longevity. Trust the ABB40DHNT for high-reliability connections in your electronic designs.