| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB40DHRD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB40DHRD |
ABB40DHRD
| Heilind Number: | SULABB40DHRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB40DHRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing our SKU ABB40DHRD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a dual-row design with a total of 80 positions, allowing for secure and reliable connections. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, it offers excellent electrical performance. The contact material is beryllium copper with gold plating, ensuring low contact resistance and high durability. The termination method is via a card extender, making it easy to install and remove. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Trust the ABB40DHRD for your connectivity needs.

