ABB40DHRN

Heilind Number:SULABB40DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DHRN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB40DHRN

Detailed Description

Introducing the ABB40DHRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a pitch of 1.27mm and 80 positions spread across 2 rows, it allows for efficient signal transmission. The contact plating of gold and termination plating of matte tin offer excellent conductivity and durability. Operating at a wide temperature range from -65 to 150 °C and with a voltage rating of 300 VAC, it's suitable for use in various industries. The hairpin contact type and straddle orientation provide secure mating, while the card extender termination method facilitates easy installation. Compact yet robust, this connector, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. Trust the ABB40DHRN for your connectivity needs, where performance and reliability are paramount.