ABB40DHRT

Heilind Number:SULABB40DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DHRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULABB40DHRT

Detailed Description

Introducing the ABB40DHRT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable signal transmission. With a 1A amperage rating and 300VAC voltage capability, it meets stringent power requirements. The female gender, 2-row design, and threaded mount type offer secure and efficient installation. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and superior conductivity. The Hairpin contact type and straddle orientation further enhance its performance. With 80 positions and a 1.27mm pitch, it provides ample connectivity options for your PCB applications. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial settings. The Matte Tin termination plating ensures long-term durability. With a compact size (15.49mm height, 9.4mm width), it optimizes space utilization on your PCB. Trust the ABB40DHRT for high-reliability interconnect solutions in your designs.