| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB40DYFD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB40DYFD |
ABB40DYFD
| Heilind Number: | SULABB40DYFD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB40DYFD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB40DYFD, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures reliable signal transfer even in harsh environments. Featuring a pitch of 1.27mm (.05 in) and a straight orientation, it offers precise and efficient connectivity. The ABB40DYFD is rated for 1A and 300VAC, making it suitable for various power and signal transmission tasks. With 80 positions and a clearance hole mount type, it allows for easy and secure installation. The connector's operating temperature range of -65 to 150°C further enhances its versatility. Trust in the ABB40DYFD for optimal performance in your PCB applications.

