ABB40DYFN

Heilind Number:SULABB40DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DYFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DYFN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB40DYFN

Detailed Description

Introducing the ABB40DYFN, a high-performance board-to-board and card edge connector designed for precision applications. With a pitch of 1.27mm (.05 in) and 80 positions spread across 2 rows, this connector offers seamless connectivity in compact spaces. Featuring female gender orientation and surface mount termination, it ensures easy installation on PCBs. Crafted from PPS and Beryllium Copper with gold plating, it guarantees reliable conductivity and durability, even in harsh environments with an operating temperature range of -65 to 150°C. The cantilever contact type and straight orientation further enhance its efficiency. With a voltage rating of 300VAC and amperage of 1A, this connector is suitable for various electronic systems. Its matte tin termination plating and compact dimensions of 9.4mm (.37 in) width and 15.49mm (.61 in) height make it ideal for space-constrained applications. Trust the ABB40DYFN for secure and efficient board-level connections in your projects.