ABB40DYFR

Heilind Number:SULABB40DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DYFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DYFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULABB40DYFR

Detailed Description

Introducing the ABB40DYFR, a high-performance PCB connector designed for demanding industrial applications. This female connector features PPS and Beryllium Copper construction, ensuring optimal conductivity and durability. With a current rating of 1A and voltage capacity of 300VAC, it offers reliable power transmission. The two-row design with 80 positions allows for versatile connectivity. Utilizing surface mount termination and cantilever contacts with gold plating, it guarantees secure and low-resistance connections. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, it is ideal for harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained layouts. Whether for board-to-board or card edge connections, the ABB40DYFR is the perfect choice for high-reliability applications.