ABB40DYFT

Heilind Number:SULABB40DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DYFT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB40DYFT

Detailed Description

Introducing the ABB40DYFT, a high-performance PCB connector designed for precise and reliable board-to-board connections. Engineered with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a threaded mount type and surface mount termination method, installation is effortless. With two rows of 80 female contacts, each plated with gold, it guarantees a secure and low-resistance connection. The cantilever contact type and straight orientation further enhance its performance. Operating at a voltage of 300 VAC and with an amperage of 1A, it meets stringent industry standards. With a pitch of 1.27mm and a tail length of 2.54mm, it offers precise alignment. Its wide operating temperature range of -65 to 150°C makes it suitable for diverse environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, conserves space on the PCB. Ideal for applications in aerospace, defense, and telecommunications, the ABB40DYFT is a reliable solution for high-speed data transmission. Trust in its Matte Tin termination plating for long-lasting performance. Elevate your connectivity with this advanced PCB connector.