ABB40DYHD

Heilind Number:SULABB40DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DYHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DYHD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB40DYHD

Detailed Description

Introducing the ABB40DYHD, a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a contact rating of 1A and voltage rating of 300VAC, it guarantees reliable power transmission. The gold-plated contact material offers superior corrosion resistance, while the matte tin termination plating ensures secure connections. With 80 positions and a pitch of 1.27mm, this connector is ideal for high-density PCB layouts. Its cantilever contact type and straight orientation simplify installation, while the clearance hole mount type and thru-hole termination method provide added stability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Compact yet robust, the ABB40DYHD is the perfect choice for critical electronic systems.