ABB40DYHN

Heilind Number:SULABB40DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULABB40DYHN

Detailed Description

Introducing the ABB40DYHN, a high-performance board-to-board PCB connector designed for seamless electronic connections. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability in all applications. With a current rating of 1A and a voltage capacity of 300VAC, it meets the demands of modern electronics. The female connector with two rows and 80 positions offers ample connectivity options. Its cantilever contact type and gold plating guarantee excellent signal transmission. Operating flawlessly in a wide temperature range from -65 to 150°C, it's ideal for both standard and extreme environments. The straight orientation and no-mounting design provide easy installation. With matte tin termination plating, it's compliant with industry standards. Elevate your PCB connections with the ABB40DYHN, the epitome of performance and quality.