ABB40DYHR

Heilind Number:SULABB40DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DYHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DYHR
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB40DYHR

Detailed Description

Introducing the ABB40DYHR, a high-performance PCB connector designed for demanding applications. Featuring a dual-row configuration with 80 female contacts, this connector ensures secure and reliable connections. The contact material is made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 1.27mm (0.05 inches) and a voltage rating of 300VAC, this connector is suitable for high-speed and high-power transmission. Its cantilever contact type and straight orientation make it easy to install on metal board locks via thru-hole termination. Operating in a wide temperature range of -65 to 150°C, the ABB40DYHR is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers compact yet robust connectivity for your PCB assembly needs. Trust in the reliability and performance of this connector for your next project.