ABB40DYHT

Heilind Number:SULABB40DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DYHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULABB40DYHT

Detailed Description

The ABB40DYHT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts with a pitch of 1.27mm, it offers reliable connectivity for up to 80 positions. The contact material is made of durable beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. The cantilever contact type and straight orientation make it easy to insert and remove cables. Measuring 15.49mm in height, 9.4mm in width, and with a tail length of 3.18mm, it offers a compact yet sturdy design. The termination plating is matte tin, further enhancing its durability. Suitable for high-reliability applications, the ABB40DYHT is a versatile and dependable choice for your connectivity needs.