ABB40DYRD

Heilind Number:SULABB40DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DYRD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB40DYRD

Detailed Description

Introducing the ABB40DYRD, a high-reliability board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable performance in harsh environments. With a low amperage rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic devices. The female connector has two rows of contacts, each with 80 positions, providing ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy and secure. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. This connector has a pitch of 1.27mm (.05 inches) and a cantilever contact type, ensuring a stable connection. Its straddle orientation and .175-inch tail length allow for flexible PCB layout. Operating in a wide temperature range of -65 to 150°C, it is perfect for both industrial and aerospace applications. With a compact size of .61 inches in height and 9.4mm in width, it saves space on the PCB while delivering high performance. The termination plating is matte tin, further enhancing its durability. Overall, the ABB40DYRD is a versatile and reliable connector that meets the stringent requirements of high-tech industries.