ABB40DYRN

Heilind Number:SULABB40DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DYRN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB40DYRN

Detailed Description

Introducing the ABB40DYRN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures reliable signal transmission with minimal signal loss. Featuring a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, it is suitable for high-speed data transfer and power delivery. The cantilever contact type and straddle orientation provide secure connections, while the termination method of card extender allows for easy installation. With 80 positions and a tail length of 4.45mm (.175in), it offers ample connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is built to withstand harsh environments. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, it is compact yet robust. The termination plating of matte tin ensures longevity and durability. Ideal for use in aerospace, defense, and industrial applications, the ABB40DYRN is a reliable solution for your connectivity needs.