ABB40DYRQ

Heilind Number:SULABB40DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB40DYRQ

Detailed Description

Introducing the ABB40DYRQ, a cutting-edge board-to-board PCB connector designed for high-performance applications. Crafted with precision, this connector features a combination of PPS and Beryllium Copper for unparalleled durability and conductivity. With a 1A amperage rating and 300VAC voltage capacity, it ensures reliable power transmission. The female connector boasts two rows, each with 80 cantilever contacts plated in gold for optimal signal transfer. Its straddle mount design and card extender termination method guarantee secure and efficient assembly. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector meets the demands of even the most rugged environments. RoHS compliant and boasting a matte tin termination plating, the ABB40DYRQ is not only high-performing but also environmentally conscious. Ideal for industries requiring top-notch connectivity solutions, this connector sets a new standard for quality and reliability.