ABB40DYRT

Heilind Number:SULABB40DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DYRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULABB40DYRT

Detailed Description

This high-performance board-to-board connector, SKU ABB40DYRT, is designed for demanding applications requiring reliable power and signal transmission. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and conductivity. With a current rating of 1A and voltage capability of 300VAC, it meets the needs of various electronic systems. The female connector with two rows and 80 positions offers ample connectivity options. Its threaded mount type and card extender termination method provide secure and stable attachment. Gold-plated contacts on a 1.27mm pitch guarantee low contact resistance and longevity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its cantilever contact type and straddle orientation further enhance performance. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Matte Tin termination plating ensures compatibility with RoHS regulations. Whether used in aerospace, military, or industrial settings, this connector, under the category of hi-rel connectors, delivers uncompromising quality and reliability.