ABB41DHHD

Heilind Number:SULABB41DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB41DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB41DHHD
Amperage:1 A
Gender:Female
Number of Contacts:82
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:82
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB41DHHD

Detailed Description

Introducing the ABB41DHHD, a high-performance PCB connector designed for precision connectivity in demanding environments. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable signal transmission. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. With a voltage rating of 300 VAC and operating temperature range of -65 to 150 °C, it is suitable for a wide range of applications. With 82 positions and 2 rows, it provides ample connectivity options. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, allows for high-density mounting on PCBs. Whether used in board-to-board or card edge connections, the ABB41DHHD is the ideal choice for reliable and efficient electronic systems.